+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

T21

Wire: loudspeaker cable; 2x16AWG; stranded; OFC; black; unshielded

Manufacturer: TASKER

Manufacturer part number:
T21
TME Symbol:
TAS-T21

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x16AWG
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
CPR standard
no classification
Cable external diameter
7.4mm
Rated voltage
49V AC
Core diameter
16AWG
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight88.263 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER
*
T21
Product withdrawn from the offer
Use the specification table below to search for similar products