+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | TASKER | |
Type of wire | microphone cable | |
Cable structure | 4x0.12mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 4 | |
Core section | 0.12mm2 | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Insulation colour | dark blue | |
Rated voltage | 49V AC | |
Operating temperature | -15...70°C | |
CPR standard | no classification | |
Wire cross-section shape | flat | |
Cable outside dimensions | 2.5x10.4mm |