+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TC1240AECHTR

PMIC; DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 5÷11VDC; 0.02A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1240AECHTR
TME Symbol:
TC1240AECHTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V DC
Output voltage
5...11V DC
Output current
20mA
Case
SOT23-5
Mounting
SMD
Frequency
40...125kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
shutdown mode control input
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
TC1240AECHTR
Product withdrawn from the offer
Use the specification table below to search for similar products