+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TC72-2.8MMFTR

IC: temperature sensor; digital; -55÷125°C; DFN8; SMD; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC72-2.8MMFTR
TME Symbol:
TC72-2.8MMFTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
DFN8
Mounting
SMD
Operating voltage
2.65...5.5V
Kind of package
reel, tape
Operating temperature
-55...125°C
Manufacturer standard package
3300pcs.
Interface
  • 3-wire
  • Microwire
  • SPI
Supply voltage
  • 2.65...5.5V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
TC72-2.8MMFTR
Product withdrawn from the offer
Use the specification table below to search for similar products