+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TDA7264

IC: audio amplifier; Pout: 50W; stereo; 5÷22.5VDC; Ch: 2; MULTIWATT8

Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7264
TME Symbol:
TDA7264

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
50W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT8
Impedance
8Ω
Kind of package
tube
Supply voltage
  • 5...22.5V DC
Gross weight5.27 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics
*
TDA7264
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 25 pcs