+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TDE1708DFT

IC: power switch; high-/low-side,LED driver; 0.5A; Ch: 2; SMD; DFN8

Manufacturer: STMicroelectronics

Manufacturer part number:
TDE1708DFT
TME Symbol:
TDE1708DFT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-/low-side, LED driver
Output current
0.5A
Number of channels
2
Mounting
SMD
Case
DFN8
Kind of package
reel, tape
Operating temperature
-25...85°C
Supply voltage
  • 6...48V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
TDE1708DFT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order