+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | TKD | |
Type of wire | mains | |
Kind of cable | H07VVH6-F | |
Cable structure | 4G10mm2 | |
Shield structure | unshielded | |
Rated voltage | 450V/750V | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 10mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Kind of material | no flame propagation | |
Operating temperature | -20...60°C | |
Wire cross-section shape | flat | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Cable outside dimensions | 9.1x27.8mm | |
Conform to the norm | EN 50214 |