+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TL432BCDBZR

IC: voltage reference source; 2.495V; ±0.5%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL432BCDBZR
TME Symbol:
TL432BCDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Manufacturer standard package
3000pcs.
Gross weight0.019 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL432BCDBZR
240 in TME stock
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 250 pcs - 0.25 GBPGross price for quantities from 250 pcs - 0.25 GBP
Net price for quantities from 500 pcs - 0.24 GBPGross price for quantities from 500 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.23 GBPGross price for quantities from 1000 pcs - 0.23 GBP
Net price for quantities from 3000 pcs - 0.22 GBPGross price for quantities from 3000 pcs - 0.22 GBP
Net price for quantities from 6000 pcs - 0.22 GBPGross price for quantities from 6000 pcs - 0.22 GBP
Net price for quantities from 30000 pcs - 0.20 GBPGross price for quantities from 30000 pcs - 0.20 GBP
No. of pieces (Multiplicity: 1)