+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TL805

Test leads; Inom: 10A; probe tip x2,angular banana plug 4mm x2

Manufacturer: EXTECH

Manufacturer part number:
TL805
TME Symbol:
TL805

Specification

Manufacturer
EXTECH
Type of test accessories
test leads
Current rating
10A
Colour
black, red
Conform to the norm
CAT IV 1000V EN 61010
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight118.3 g
See other products in this category: Test Leads - Sets EXTECH
*
TL805
Product withdrawn from the offer
Use the specification table below to search for similar products