+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TL833

Test leads; 1.6m; banana 4mm plug x2

Manufacturer: EXTECH

Manufacturer part number:
TL833
TME Symbol:
TL833

Specification

Manufacturer
EXTECH
Type of test accessories
test leads
Cable length
1.6m
Conform to the norm
CAT III 1000V EN 61010
Cable/adapter structure
banana 4mm plug x2
Kit contents
  • clip-on probes x4
  • crocodile clips
  • K-type temperature probe
  • test leads x2
  • test probes x2
Gross weight150 g
See other products in this category: Test Leads - Sets with Accessories EXTECH
*
TL833
0 in TME stock
No. of complete sets (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products