+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TLC082ID

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC082ID
TME Symbol:
TLC082ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Gross weight0.085 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC082ID
0 in TME stock
Net price for quantities from 75 pcs - 1.89 EURGross price for quantities from 75 pcs - 1.89 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.