+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TLK2201BRCP

IC: Ethernet interface; transceiver; Ethernet; HVQFP64; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLK2201BRCP
TME Symbol:
TLK2201BRCP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Interface
Ethernet
Case
HVQFP64
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TLK2201BRCP
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Product for special order