+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TLV171QDBVRQ1

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV171QDBVRQ1
TME Symbol:
TLV171QDBVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
2.7mV
Input bias current
10pA
Application
automotive industry
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV171QDBVRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.95 EURGross price for quantities from 3000 pcs - 0.95 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.