+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | AUTONICS | |
Type of automation module | four channel regulator | |
Kind of temperature sensor | Cu50, Cu100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | |
Controlled parameter | temperature | |
Controlled parameter range | -200...2300°C | |
Kind of output 1 | SSR | |
Kind of output 2 | SSR | |
Kind of output 3 | SSR | |
Kind of output 4 | SSR | |
Regulation for output 1 | ON-OFF, P, PD, PI, PID | |
Mounting | for DIN rail mounting | |
Manufacturer series | TM | |
Output 1 electrical parameters | 22V DC / 30mA | |
Output 2 electrical parameters | 22V DC / 30mA | |
Output 3 electrical parameters | 22V DC / 30mA | |
Output 4 electrical parameters | 22V DC / 30mA | |
The programming method | PC, RS485, USB | |
Operating temperature | -10...50°C |