+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TMP107BQDRQ1

IC: temperature sensor; -55÷125°C; SOIC8; SMD; Interface: UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP107BQDRQ1
TME Symbol:
TMP107BQDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Interface
UART
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
14bit
Supply voltage
  • 1.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP107BQDRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.79 GBPGross price for quantities from 2500 pcs - 1.79 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.