+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TMP139AIYAHR

IC: temperature sensor; -40÷125°C; DSBGA8; SMD; Interface: I2C,I3C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP139AIYAHR
TME Symbol:
TMP139AIYAHR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DSBGA8
Mounting
SMD
Temperature measurement accuracy
±0.25°C
Kind of package
reel, tape
Converter resolution
11bit
Interface
  • I2C
  • I3C
Supply voltage
  • 1.7...1.98V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP139AIYAHR
0 in TME stock
Net price for quantities from 12000 pcs - 0.75 EURGross price for quantities from 12000 pcs - 0.75 EUR
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.