+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TPIC6C595DR

IC: peripheral circuit; 8bit,shift register; SMD; SO16; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6C595DR
TME Symbol:
TPIC6C595DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.1A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6C595DR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order