+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TPS54340BDDA

IC: PMIC; Uin: 4.5÷42V; Uout: 0.8÷41.1V; SO8; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54340BDDA
TME Symbol:
TPS54340BDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...42V
Output voltage
0.8...41.1V
Output current
3.5A
Frequency
0.1...2.5MHz
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
-40...150°C
Gross weight0.086 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54340BDDA
0 in TME stock
Net price for quantities from 75 pcs - 3.73 EURGross price for quantities from 75 pcs - 3.73 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.