+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TSDP34138

Integrated IR receiver; 38.4kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSDP34138
TME Symbol:
TSDP34138

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38.4kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...5.5V
Gross weight0.1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSDP34138
0 in TME stock
No. of pieces (Multiplicity: 2 160)
Minimum order quantity: 2 160.
Multiplicity: 2 160.
Product for special order