+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.4MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 2.5...6V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 0.6V/μs | |
Quiescent current | 875µA | |
Input offset voltage | 3mV | |
Kind of package | reel, tape | |
Input bias current | 0.15µA | |
Input offset current | 60nA | |
Application | automotive industry |