+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

TUSB1002ARGER

IC: USB interface; USB 3.2; driver; 3÷3.6VDC; VQFN24; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1002ARGER
TME Symbol:
TUSB1002ARGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 3.2
Kind of integrated circuit
driver
Data transfer rate
10Gbps
Case
VQFN24
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1002ARGER
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order