+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, dBm, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 5 digits (50000) | |
Bargraph | 21 segm. | |
DC voltage measuring range | 0.001...50mV/500mV/1V/5V/50V/500V/1kV | |
DC voltage measuring accuracy | ±(0.03% + 5 digit) | |
AC voltage measuring range | 0.001...50mV/500mV/1V/5V/50V/500V/1kV | |
AC voltage measuring accuracy | ±(0.6% + 25 digit) | |
Bandwidth for AC voltage measurements | 30...30kHz | |
DC current measuring range | 10nA...500µA/5mA/50mA/440mA/5A/10A | |
DC current measuring accuracy | ±(0.1% + 5 digit) | |
AC current measuring range | 0.01...500µA/5mA/50mA/440mA/5A/10A | |
AC current measuring accuracy | ±(0.8% + 20 digit) | |
Bandwidth for AC current measurements | 20Hz...20kHz | |
True effective value measurement | True RMS | |
Resistance measuring range | 10mΩ...500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ/500MΩ | |
Capacitance measuring range | 0.001...10nF/100nF/1µF/10µF/100µF/1mF/10mF/100mF | |
Capacitance measuring accuracy | ±(1%+ 5 digit) | |
Frequency measuring range | 1mHz...100Hz/1kHz/10kHz/100kHz/1MHz | |
Frequency measuring accuracy | ±(0.02%+3 digit) | |
Temperature measurement accuracy | ±(3% + 3°C) | |
Temperature measuring range (with K-type thermocouple) | -200...1372°C | |
Resistance measuring accuracy | ±(0.08%+5 digit) | |
Temperature measurement resolution | 0.1°C | |
Diode test | 2.1V | |
Continuity test | acoustic indication | |
Weight with battery | 504g | |
Optional equipment | U1117A | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Related items | U1117A, U1161A, U1162A, U1163A, U1164A, U1168A, U1169A, U1170A, U1171A, U1172A, U1173A, U1174A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B | |
Dimensions (W x H x D) | 94.4x203.5x59mm | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | U1250A |