+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

UCC28056CDBVR

IC: PMIC; PFC controller; SOT23-6; -40÷125°C; Usup: 12V; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28056CDBVR
TME Symbol:
UCC28056CDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
SMPS
Operating voltage
8.85...12V DC
Input voltage
-500mV...36V
Supply voltage
  • 12V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28056CDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.