+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ULCD-24PTU

Display: TFT; 2.4"; 240x320; Window dimensions: 36.72x48.96mm

Manufacturer: 4D Systems

Manufacturer part number:
ULCD-24PTU
TME Symbol:
ULCD-24PTU

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
2.4"
Display resolution
240x320
Display features
smart
Contrast
250:1
No. of colours
65k
Window dimensions (H x W)
36.72x48.96mm
Dimensions
44.7x74.75x15.9mm
Luminosity
150cd/m2
Microcontroller
PICASO
Manufacturer series
uLCD
Viewing angle
150°
Touchpad
resistance
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x13
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Kit contents
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight67.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
ULCD-24PTU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order