+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ULCD-43DT

Display: TFT; 4.3"; 480x272; Window dimensions: 95.04x53.85mm


Manufacturer: 4D Systems

Manufacturer part number:
ULCD-43DT
TME Symbol:
ULCD-43DT

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Display features
smart
Contrast
350:1
No. of colours
65k
Window dimensions (H x W)
95.04x53.85mm
Dimensions
119.8x67.3x15.2mm
Luminosity
480cd/m2
Microcontroller
DIABLO16
Manufacturer series
uLCD
Touchpad
resistance
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x16
  • socket for microSD cards
  • speaker
Kit contents
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight129.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
ULCD-43DT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order