+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

USB2641I-HZH-02

IC: USB interface; USB,USB 2.0; HUB controller; QFN48; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2641I-HZH-02
TME Symbol:
USB2641I-HZH-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
Data transfer rate
0.48Gbps
Frequency
60MHz
Case
QFN48
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
3.3V
Application
for controller
Manufacturer standard package
260pcs.
Interface
  • USB
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2641I-HZH-02
0 in TME stock
Net price for quantities from 260 pcs - 3.90 EURGross price for quantities from 260 pcs - 3.90 EUR
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.