+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

UT70A

Digital multimeter; LCD; 3,5 digit (1999); 2,5x/s; 2kHz÷10MHz

Manufacturer: UNI-T

Manufacturer part number:
UT70A
TME Symbol:
UT70A

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, inductance, resistance, temperature
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
20µA/2mA/200mA/10A
DC current measuring accuracy
±(1.5% + 1 digit)
AC current measuring range
20µA/2mA/200mA/10A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/2GΩ
Capacitance measuring range
20nF/200nF/2µF/100µF
Capacitance measuring accuracy
±(2.5%+ 5 digit)
Inductance measuring range
1µH...2mH/20mH/200mH/20H
Inductance measuring accuracy
±(2% + 10 digit)
Frequency measuring range
2kHz...10MHz
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(0.8%+1 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <70Ω
Weight with battery
600g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x195x40mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • holster
  • temperature probe
  • test leads
  • thermocouple adapter
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
  • overload protection
  • PEAK HOLD function
  • socket for testing transistors' gain (hFE) parameter
  • tests logic state of TTL circuits
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight834.8 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T
*
UT70A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 20 pcs