+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

V20E35P

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 8kA; Ø20mm; Ø: 20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E35P
TME Symbol:
V20E35P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
8kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-40...85°C
Energy 2 ms
135J
Number of terminals
2
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E35P
0 in TME stock
Net price for quantities from 1500 pcs - 0.42 EURGross price for quantities from 1500 pcs - 0.42 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.