+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

VJ0402Y473KXJAC

Capacitor: ceramic; 47nF; 16V; X7R; ±10%; SMD; 0402


Manufacturer: VISHAY

Manufacturer part number:
VJ0402Y473KXJAC
TME Symbol:
VJ0402Y473KXJAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
47nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.009 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402Y473KXJAC
4946 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.03 EUR
Net price for quantities from 25000 pcs - 0.03 EURGross price for quantities from 25000 pcs - 0.03 EUR
Net price for quantities from 50000 pcs - 0.03 EURGross price for quantities from 50000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs