+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

VN750PTTR-E

IC: power switch; high-side; 6A; Ch: 1; SMD; P2PAK; 36V

Manufacturer: STMicroelectronics

Manufacturer part number:
VN750PTTR-E
TME Symbol:
VN750PTTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
6A
Number of channels
1
Mounting
SMD
Case
P2PAK
Supply voltage
  • 36V
Gross weight1.4 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN750PTTR-E
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order