+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

VP52

Tester: non-contact voltage detector; 24÷1000VAC; 45÷65Hz

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VP52
TME Symbol:
VP52

Specification

Manufacturer
FLIR SYSTEMS AB
Type of tester
non-contact voltage detector
Detected voltage range
24...1000V AC
Frequency range of detectable voltage
45...65Hz
Additional functions
white LED torch
Operating temperature
0...60°C
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
156x29x26mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
Gross weight175.7 g

WATCH VIDEO

*
VP52
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 20 pcs