+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

2973

Loudspeaker; full-range,general purpose; 2W; 8Ω; Ø70x21.7mm


Manufacturer: VISATON

Manufacturer part number:
2973
TME Symbol:
VS-K708

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
2W
Maximum power
3W
Impedance
8Ω
Body dimensions
Ø70x21.7mm
Operating temperature
-20...70°C
Sound frequency
170Hz...20kHz
Panel cutout diameter
63mm
Sound level
85dB
Resonant frequency
300Hz
Colour
black
Diameter
68mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2973
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order