+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | VISHAY | |
Type of semiconductor module | thyristor | |
Semiconductor structure | common anode, double | |
Max. off-state voltage | 1.4kV | |
Load current | 95A | |
Max. load current | 150A | |
Case | ADD-A-Pak, TO240AA | |
Max. forward voltage | 1.73V | |
Threshold on-voltage | 0.97V | |
Max. forward impulse current | 2kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Manufacturer series | VS-VSKV91 | |
Mechanical mounting | screw |