+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

W4096ZD450

Diode: hockey-puck rectifying; 4.5kV; 4.09kA; W42-100A310


Manufacturer: WESTCODE

Manufacturer part number:
W4096ZD450
TME Symbol:
W4096ZD450

Specification

Manufacturer
WESTCODE
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
4.09kA
Case
W42-100A310
Mounting
Press-Pack
Max. forward impulse current
41.7kA
Gross weight1.2 kg
Certificates
See other products in this category: Diodes - others WESTCODE,
*
W4096ZD450
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Product for special order