+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

01713

Screwdriver bit; Torx®; TX07; 1/4"; Overall len: 25mm; STANDARD

Manufacturer: WIHA

Manufacturer part number:
01713
TME Symbol:
WIHA.01713

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX07
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight4.26 g
EAN code4010995017132

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01713
1 in TME stock
Net price for quantities from 1 pcs - 0.82 GBPGross price for quantities from 1 pcs - 0.82 GBP
Net price for quantities from 5 pcs - 0.79 GBPGross price for quantities from 5 pcs - 0.79 GBP
Net price for quantities from 10 pcs - 0.76 GBPGross price for quantities from 10 pcs - 0.76 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 10 pcs