+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

WIZ125SR

Module: Ethernet; 5VDC; RS232; Assoc.circ: ARM Cortex M3,W5100

Manufacturer: WIZNET

Manufacturer part number:
WIZ125SR
TME Symbol:
WIZ125SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
RS232
Connection
D-Sub 9pin x2, RJ45 magnetically shielded
Operating temperature
0...70°C
Supply voltage
  • 5V DC
Associated circuits
  • ARM Cortex M3
  • W5100
Gross weight42.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET
*
WIZ125SR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs