+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1868811607

Markers; Marking: 86; 2.5÷5mm; PVC; yellow; -30÷80°C; leaded; CLI C


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1868811607

Alternative designations: CLI C 1-6 GE/SW 86 CD

TME Symbol:
WM-1868811607

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
86
Cable external diameter
2.5...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
6mm
Printed character colour
black
Kind of package
reel
Number of pieces on reel
250pcs.
Gross weight0.15 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1868811607
0 in TME stock
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 750 pcs - 0.07 USDGross price for quantities from 750 pcs - 0.07 USD
Net price for quantities from 1250 pcs - 0.06 USDGross price for quantities from 1250 pcs - 0.06 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.