+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

WMF2E105J000000BR

Capacitor: polypropylene; 1uF; ±5%; Ø11.5x24mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WMF2E105J000000BR
TME Symbol:
WMF2E105J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
1µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø11.5x24mm
Leads
axial
Mounting
THT
Manufacturer series
WMF
Operating temperature
-55...85°C
Diameter
11.5mm
Height
24mm
Operating voltage
250V
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMF2E105J000000BR
0 in TME stock
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.