+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

9521

Sensor: flame; infrared; analog; 3.3÷5.3V; IC: LM393; 60°


Manufacturer: WAVESHARE

Manufacturer part number:
9521
TME Symbol:
WSH-9521

Specification

Manufacturer
WAVESHARE
Type of sensor
flame
Kind of sensor
infrared
Interface
analog
Operating voltage
3.3...5.3V
Integrated circuit
LM393
Measuring range
760...1100nm
Viewing angle
60°
Information
product is not a working device, but only component
Gross weight5.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors WAVESHARE
*
9521
Product withdrawn from the offer
Use the specification table below to search for similar products