+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

WT1105AF220QE

Microswitch TACT; SPST; Pos: 2; PCB; 2.2N; 6x6x4mm; 5mm; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
WT1105AF220QE
TME Symbol:
WT1105AF220QE

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Mounting
PCB
Operating Force
2.2N
Body dimensions
6x6x4mm
Button height
5mm
Switching method
OFF-(ON)
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
WT1105AF220QE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.
Product for special order