+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

WTH600-E-KIT

Weather station; LED; -10÷50°C; Ext.temp.range: -40÷60°C; 1÷99%RH

Manufacturer: EXTECH

Manufacturer part number:
WTH600-E-KIT
TME Symbol:
WTH600-E-KIT

Specification

Manufacturer
EXTECH
Type of meter
weather station
Kind of display used
LED
Temperature measuring range
-10...50°C
External temperature measuring range
-40...60°C
Humidity measuring range
1...99% RH
Measurement
ambient temperature, dew point, humidity, pressure, rainfall, wind direction, wind speed
Range
150m
IP rating
IP67 (transmitter)
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • 3 level psychological comfort indicator (temperature/humidity)
  • memory function
  • phases of the moon displaying
  • programmable alarm thresholds
  • radio connection indicator
  • six state weather forecast
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.7766 kg

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
WTH600-E-KIT
Product withdrawn from the offer
Use the specification table below to search for similar products