+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: DIGI INTERNATIONAL
Manufacturer | DIGI INTERNATIONAL | |
Type of communications module | RF | |
Kind of antenna | PCB | |
Kind of module | XBee | |
Frequency | 2.4GHz | |
Receiver sensitivity | -103dBm | |
Transmitter output power | 19dBm | |
Mounting | SMD | |
TX/RX supply current | 135/17mA | |
Operating temperature | -40...85°C | |
Communictions protocol | DigiMesh, IEEE 802.15.4, ZigBee | |
Ciphering | AES128, AES256 |