+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

650201428G

Module: radio modem; coordinator,FM transmitter; LoRa; USB; 100mW

Manufacturer: AUREL

Manufacturer part number:
650201428G
TME Symbol:
XTR-8LR-USB

Specification

Manufacturer
AUREL
Type of communications module
radio modem
Kind of module
coordinator, FM transmitter
Kind of modulation
LoRa
Frequency
868...870MHz
Interface
USB
Receiver sensitivity
-145dBm
Communications modules features
USB Dongle
TX/RX supply current
135/20mA
Transmitter power
100mW
Operating temperature
-20...70°C
Range
20km
Body dimensions
69x25x16mm
Supply voltage
  • 4.5...5.5V DC
Gross weight21.4 g
Certificates
See other products in this category: RF modules AUREL,
*
650201428G
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order