You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

522.723 ESKA - Fuse fuse

Fuse: fuse; 4A; 250VAC; time-lag; ceramic,cylindrical; 5x20mm

Manufacturer part number:
522.723

TME Symbol:
ZCT-4A

ESKA - logo

Specification

Manufacturer
ESKA
Type of fuse
fuse
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
ceramic, cylindrical, miniature
Fuse size
5x20mm
Manufacturer series
522.700
Breaking capacity
1.5kA
Breaking characteristics
2.75In: min 750ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
0.1V
Fuses features
Extinguishing agent
DimensionsSee
Gross weight1.07 g
Certificates
EAN code4260634692507
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522.723
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs