+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OMRON | |
Type of automation module | programmable relay | |
Number of inputs | 6 | |
Number of outputs | 4 | |
Manufacturer series | ZEN-10C | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
The programming method | keypad, PC | |
IP rating | IP20 | |
Operating temperature | 0...55°C | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |