+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ZEN-10C3AR-A-V2

Programmable relay; IN: 6; OUT: 4; ZEN-10C; OUT 1: relay; IP20

Manufacturer: OMRON

Manufacturer part number:
ZEN-10C3AR-A-V2
TME Symbol:
ZEN-10C3AR-A-V2

Specification

Manufacturer
OMRON
Type of automation module
programmable relay
Number of inputs
6
Number of outputs
4
Manufacturer series
ZEN-10C
Kind of output 1
relay
Mounting
for DIN rail mounting
The programming method
keypad, PC
IP rating
IP20
Operating temperature
0...55°C
Kind of display used
LCD
Supply voltage
  • 100...240V AC
Gross weight259.56 g
Certificates
EAN code4547648391160
See other products in this category: Programmable Relays - Base Modules OMRON
*
ZEN-10C3AR-A-V2
Product withdrawn from the offer
Use the specification table below to search for similar products