+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

315.99.1015

Inductor: three-phase; interference suppressor; 20kVAR; 7%; 189Hz


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
315.99.1015
TME Symbol:
315.99.1015

Specification

Manufacturer
DUCATI ENERGIA
Type of inductor
three-phase
Inductor features
interference suppressor
Reactive power
20kVAR
Damping coefficient
7%
Resonant frequency
189Hz
Inductance of individual winding
1.91mH
Operating voltage
400V AC
Operating current
32.7A
Application
capacitor protection
Body dimensions
240x165x118mm
Protection
thermistor with NC contact
Gross weight10.64 kg
Certificates
See other products in this category: Blocking reactors DUCATI ENERGIA,
*
315.99.1015
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order