+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3188

Washer; round; 3/8"; D=19.05mm; fiber; 3000; black; Thk: 1.1938mm


Manufacturer: KEYSTONE

Manufacturer part number:
3188
TME Symbol:
KEYS3188

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
9.779mm
Thread
3/8"
Outside diameter
19.05mm
Material
fiber
Manufacturer series
3000
Colour
black
Thickness
1.1938mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3188
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order