+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKS20FN128VFT12

IC: ARM microcontroller; 64kBSRAM,128kBFLASH; QFN48; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MKS20FN128VFT12
TME Symbol:
MKS20FN128VFT12

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 128kB FLASH
Case
QFN48
Mounting
SMD
Number of inputs/outputs
35
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • FlexIO
  • I2C x2
  • I2S
  • SPI x2
  • UART x4
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKS20FN128VFT12
0 in TME stock
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.
Product for special order