+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKV31F256VLH12

IC: ARM microcontroller; 48kBSRAM,256kBFLASH; LQFP64; KINETIS

Manufacturer: NXP

Manufacturer part number:
MKV31F256VLH12
TME Symbol:
MKV31F256VLH12

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
48kB SRAM 256kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
46
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Operating voltage
1.71...3.6V DC
Kind of core
32-bit
Supply voltage
  • -0.3...3.8V DC
Interface
  • I2C x2
  • SPI x2
  • UART x3
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKV31F256VLH12
0 in TME stock
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Product for special order